Linear Technology LTC2875IS8#PBF, CAN Transceiver 4 (Minimum)Mbit/s 2-Channel CAN, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LTC®2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has been extended to 4Mbps to support high speed protocols based on the CAN physical layer. Enhanced ESD protection allows these parts to withstand ±25kV HBM on the transceiver interface pins without latchup or damage.

Protected from Overvoltage Line Faults to ±60V
High Speed Operation Up to 4Mbps
±25kV ESD Interface Pins, ±8kV All Other Pins
Extended Common Mode Range (±36V)
Ideal Passive behaviour to CAN Bus with Supply Off
Current Limited Drivers and Thermal Shutdown
Power-Up/Down Glitch-Free Driver Outputs
Micropower Shutdown Mode
Transmit Data (TXD) Dominant Timeout Function
ISO 11898-2 Compliant
DeviceNet Compatible
Up to MP-Grade Available (–55°C to 125°C)

Specifications
Attribute Value
Maximum Data Rate 4 (Minimum)Mbit/s
Number of Transceivers 2
Standard Supported CAN
Power Down Mode Shutdown
Maximum Supply Current 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Length 5.004mm
Width 3.988mm
Height 1.498mm
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V, 4.5 V
Minimum Operating Temperature -40 °C
1000 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 2.088
(exc. VAT)
£ 2.506
(inc. VAT)
Units
Per unit
Per Tube*
100 - 100
£2.088
£208.80
200 +
£2.036
£203.60
*price indicative
Related Products
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
The MCP2561/2FD is a Microchip Technology Inc. second ...
Description:
The MCP2561/2FD is a Microchip Technology Inc. second generation high-speed CAN transceiver. It offers the same features as the MCP2561/2. Additionally, it guarantees Loop Delay Symmetry in order to support the higher data rates required for CAN FD. The maximum propagation delay was improved to support longer bus length.The device ...
LIN−Bus Transceiver Bus Voltage 42 VTransmission Rate 1 ...
Description:
LIN−Bus Transceiver Bus Voltage 42 VTransmission Rate 1 kbps to 20 kbps TxD Timeout Function Integrated Slope Control ProtectionThermal Shutdown Undervoltage Protection Bus Pins Protected Against Transients in an Automotive Environment ModesNormal Mode: LIN Transceiver Enabled, Communication via the Bus is Possible Sleep Mode: LIN Transceiver Disabled, the Consumption from ...
CAN FD timing specified up to 5 Mbps ...
Description:
CAN FD timing specified up to 5 Mbps VIO pin on NCV7344-3 Version Allowing Direct Interfacing with 3 V to 5 V Microcontrollers Very Low Current Standby Mode with Wake-up via the Bus Low Electromagnetic Emission (EME) and High Electromagnetic Immunity Very Low EME without Common-mode (CM) Choke No Disturbance ...