- RS Stock No.:
- 776-1033
- Mfr. Part No.:
- 7638900052503
- Brand:
- Energizer
184 In stock - FREE next working day delivery available
24 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.65
(exc. VAT)
£13.98
(inc. VAT)
Units | Per unit |
1 - 9 | £11.65 |
10 - 24 | £10.94 |
25 + | £10.50 |
- RS Stock No.:
- 776-1033
- Mfr. Part No.:
- 7638900052503
- Brand:
- Energizer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Energizer Lithium Photo
The Energizer lithium photo battery has a size of CRP2 and a nominal voltage of 6V. This battery has lithium manganese dioxide chemical composition. It delivers maximum performance for the entire period of operation.
Features and Benefits
Advanced construction with lithium technology
35% longer lasting performance
Ability to work under extreme temperatures
Light weight
35% longer lasting performance
Ability to work under extreme temperatures
Light weight
Applications
Cameras
Torches
High drain devices
Torches
High drain devices
Specifications
Attribute | Value |
---|---|
Size | CRP2 |
Nominal Voltage | 6V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 1500mAh |
Dimensions | 36 x 34 x 19.5mm |
Related links
- Energizer Lithium Manganese Dioxide 9V Battery PP3
- Duracell Lithium Manganese Dioxide 6V, CRP2 Lithium Speciality Size Battery
- Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery
- Panasonic Lithium Manganese Dioxide 6V, 2CR5 Camera Battery
- Duracell Lithium Manganese Dioxide 6V, 2CR11108 Camera Battery
- Energizer Lithium Manganese Dioxide 3V, CR2 Camera Battery
- RS PRO Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR123A Camera Battery