Recently searched
    Better World Product

    Schneider Electric 2 Position Rotary Switch

    RS Stock No.:
    609-6091
    Mfr. Part No.:
    XB5AG61
    Brand:
    Schneider Electric
    Schneider Electric
    ECO_GLOBAL.jpg
    View all Cam Switches
    7 In stock - FREE next working day delivery available
    4 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each

    £37.45

    (exc. VAT)

    £44.94

    (inc. VAT)

    UnitsPer unit
    1 +£37.45

    Better World Products

    We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.

    RS Stock No.:
    609-6091
    Mfr. Part No.:
    XB5AG61
    Brand:
    Schneider Electric

    Technical Reference


    Legislation and Compliance


    Product Details

    Schneider Electric Key Switches - Harmony XB5 Series


    The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

    Features & benefits


    • 1,000,000 cycles of electrical & mechanical durability
    • Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
    • Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
    • Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
    • 18-month manufacturer warranty with Schneider Electric
    • Schneider Green Premium product offering sustainability to you

    Applications


    • Dangerous equipment such as motors that require human intervention to operate
    • Public buildings to control lighting in restrooms, corridors, etc


    Specifications

    AttributeValue
    Normal State ConfigurationNO
    Number of Positions2
    Better World ProductYes
    Better World VerificationGreen Premium
    7 In stock - FREE next working day delivery available
    4 available from Europe for delivery within 1 working day(s).
    Add to Basket
    Units

    Added

    Price Each

    £37.45

    (exc. VAT)

    £44.94

    (inc. VAT)

    UnitsPer unit
    1 +£37.45

    Better World Products

    We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.