Schneider Electric 3 Position 45° Rotary Switch
- RS Stock No.:
- 609-6063
- Mfr. Part No.:
- XB5AG03
- Brand:
- Schneider Electric

Price Each
£43.29
(exc. VAT)
£51.95
(inc. VAT)
Units | Per unit |
1 + | £43.29 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.
- RS Stock No.:
- 609-6063
- Mfr. Part No.:
- XB5AG03
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Schneider Electric Key Switches - Harmony XB5 Series
Features & benefits
Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
18-month manufacturer warranty with Schneider Electric
Schneider Green Premium product offering sustainability to you
Applications
Public buildings to control lighting in restrooms, corridors, etc
Specifications
Attribute | Value |
Series | Harmony XB5 |
Normal State Configuration | 2NO |
Number of Positions | 3 |
Terminal Type | Screw |
Angle of Throw | 45° |
Length | 42mm |
Width | 30mm |
Depth | 96mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Price Each
£43.29
(exc. VAT)
£51.95
(inc. VAT)
Units | Per unit |
1 + | £43.29 |
Better World Products
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that and are better for the environment. Each product is tagged with a Better World badge – click here to read more.