Schneider Electric Cam Switch Legend, Harmony

Subtotal (1 unit)*

£13.63

(exc. VAT)

£16.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.63

*price indicative

RS Stock No.:
357-540
Mfr. Part No.:
KZ18416
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Legend

Series

Harmony

For Use With

Cam Switch

COO (Country of Origin):
CZ
The Schneider Electric Marked Legend features markings for positions 1 to 3, with switching positions adjustable from 0° to 90° in 45° increments. It has a black metallic background for a sleek and durable appearance. The label dimensions are 45 x 45 mm, and it is sold in a set of 1. This legend plate ensures clear identification and smooth functionality in various control or signalling units.

Plastic bezel
22 mm in diameter hole mounting head

Related links