NTN Track Roller Track Roller Track Roller KR52XLLH/3AS 37 mm ID, 25 mm OD
- RS Stock No.:
- 700-113
- Mfr. Part No.:
- KR52XLLH/3AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£97.85
(exc. VAT)
£117.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.85 |
*price indicative
- RS Stock No.:
- 700-113
- Mfr. Part No.:
- KR52XLLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Track Roller | |
| Roller Diameter | 25mm | |
| Sub Type | Track Roller | |
| Bearing Type | Track Roller | |
| Bore Size | 37mm | |
| Static Load Rating | 33.5kN | |
| Dynamic Load Rating | 20.7kN | |
| Roller Style | Stud | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Track Roller | ||
Roller Diameter 25mm | ||
Sub Type Track Roller | ||
Bearing Type Track Roller | ||
Bore Size 37mm | ||
Static Load Rating 33.5kN | ||
Dynamic Load Rating 20.7kN | ||
Roller Style Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft designed to provide exceptional performance and reliability in demanding applications. Fitted with a robust external diameter of 52 mm and a stud diameter of 20 mm, this component ensures excellent load distribution and stability. Engineered with high precision, the cam follower offers a dynamic load rating of 20.7 MN and a static load rating of 33.5 MN, which makes it Ideal for machinery that operates under significant stress. With a maximum operating temperature of 373.15 °K, it remains effective in extreme conditions, ensuring longevity and reduced downtime. This product is particularly advantageous for users seeking enduring solutions with minimal maintenance.
External diameter of 52 mm ensures sturdiness and durability
Dynamic load rating of 20.7 MN provides reliable performance under pressure
Static load rating of 33.5 MN offers exceptional strength for stationary loads
Maximum operating temperature of 373.15 °K supports functionality in extreme environments
Precision class P0 guarantees high-quality engineering for optimal performance
Radial clearance class CN enhances operational efficiency in various applications
Grease lubrication limit speed of 36000 °/s maximises productivity
Cam follower design ensures smooth motion and reduces wear on components
Related links
- NTN Track Roller Track Roller Track Roller KR26CLL/3AS 10 mm ID, 26 mm OD
- NTN Track Roller Track Roller Track Roller NUKR35/3AS 16 mm ID, 19 mm OD
- NTN Track Roller Track Roller Track Roller KR22XCLL/3AS 10 mm ID, 22 mm OD
- NTN Track Roller Track Roller Track Roller NUKR47H/3AS 27 mm ID, 25.5 mm OD
- NTN Track Roller Track Roller Track Roller KRV62XLLH/3AS 44 mm ID, 30 mm OD
- NTN Track Roller Track Roller Track Roller KRV30XLLH/3AS 23 mm ID, 15 mm OD
- NTN Needle Roller Roller Follower Track Roller NUTR205/3AS 25 mm ID, 52 mm OD
- NTN Needle Roller Roller Follower Track Roller NUTR206/3AS 30 mm ID, 62 mm OD
