NTN Track Roller Track Roller Track Roller KR26CLL/3AS 10 mm ID, 26 mm OD

Image representative of range

Subtotal (1 unit)*

£44.12

(exc. VAT)

£52.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.12

*price indicative

RS Stock No.:
700-106
Mfr. Part No.:
KR26CLL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

26mm

Product Type

Track Roller

Sub Type

Track Roller

Bearing Type

Track Roller

Bore Size

10mm

Static Load Rating

6.65kN

Dynamic Load Rating

5.3kN

Roller Style

Stud

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cam follower with shaft is engineered for high performance in a variety of applications, offering reliable functionality for industries requiring robust solutions. Designed with precision engineering, this component ensures smooth operation and extended service life, making it an Ideal choice for machinery where reliability is paramount. Its Visual marking (S) enhances usability and allows for straightforward identification in complex setups. Originating from nt's European branch in Annecy, France, this cam follower reflects the brand's commitment to quality and innovation in mechanical design.

Constructed for optimal durability under extreme operational conditions

Features precise engineering for enhanced performance and longevity

Visual marking (S) facilitates quick identification and easy integration

Ideal for various industrial applications demanding consistent reliability

Manufactured in France, assuring adherence to high European quality standards

Related links