NTN Track Roller Track Roller Track Roller KR22XCLL/3AS 10 mm ID, 22 mm OD
- RS Stock No.:
- 700-105
- Mfr. Part No.:
- KR22XCLL/3AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£45.94
(exc. VAT)
£55.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.94 |
*price indicative
- RS Stock No.:
- 700-105
- Mfr. Part No.:
- KR22XCLL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Track Roller | |
| Roller Diameter | 22mm | |
| Bearing Type | Track Roller | |
| Sub Type | Track Roller | |
| Bore Size | 10mm | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 5.3kN | |
| Roller Style | Stud | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Track Roller | ||
Roller Diameter 22mm | ||
Bearing Type Track Roller | ||
Sub Type Track Roller | ||
Bore Size 10mm | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 5.3kN | ||
Roller Style Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is a precision-engineered component designed for reliable performance in various mechanical applications. This product excels in facilitating smooth rotation and is ideally suited for use in linear motion systems. Made with high-quality materials, it ensures durability and longevity, making it a dependable choice for engineers and manufacturers alike. Its robust design supports heavy loads while maintaining accuracy, thereby enhancing the overall efficiency of your machinery. The NTN Cam follower's versatility allows it to be employed in different operational contexts, ensuring it meets the diverse needs of modern engineering requirements.
Precision-engineered for optimal rotation in mechanical systems
Suitable for a range of linear motion applications
Durable construction ensures long-lasting performance
Designed to support heavy loads with high accuracy
Versatile enough to meet various operational contexts
Related links
- NTN Needle Roller Roller Follower Track Roller KR22FLLH/3AS 10 mm ID, 22 mm OD
- NTN Track Roller Track Roller Track Roller KR22C 10 mm ID, 22 mm OD
- NTN Cam Follower Track Roller KRV22CLL/3AS 10 mm ID, 22 mm OD
- NTN Cam Follower Roller Follower Track Roller KRV22FLLH/3AS 10 mm ID, 22 mm OD
- NTN Cam Follower Cam Follower Track Roller KR30LL/3AS 10 mm ID, 22 mm OD
- INA Roller and Plain Yoke Type Track Roller Track Roller KR22-B 10 mm ID, 22 mm OD
- NTN Track Roller Track Roller Track Roller KR26CLL/3AS 10 mm ID, 26 mm OD
- NTN Cam Follower Track Roller KRV22LLH2/3ASV1 10 mm ID, 22 mm OD
