NTN Track Roller Track Roller Track Roller KR22C 10 mm ID, 22 mm OD

Image representative of range

Subtotal (1 unit)*

£39.07

(exc. VAT)

£46.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.07

*price indicative

RS Stock No.:
700-102
Mfr. Part No.:
KR22C
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

22mm

Product Type

Track Roller

Bearing Type

Track Roller

Sub Type

Track Roller

Bore Size

10mm

Static Load Rating

6.65kN

Dynamic Load Rating

5.3kN

Roller Style

Stud

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cam follower with shaft is engineered to deliver superior performance in demanding applications. This robust and reliable component designed to facilitate smooth and efficient movement in various mechanical systems, ensuring optimal functionality. With its high-quality construction, it is suitable for both industrial and commercial use, making it an essential addition to any machinery requiring precise motion control. The cam follower’s design emphasises durability and resilience, supporting long-term operation without compromising on performance. Ideal for professional settings, this product underscores ntn's commitment to excellence and innovation, ensuring your equipment operates seamlessly.

Constructed for enhanced durability under high loads

Offers smooth and efficient operational performance

Suitable for a variety of mechanical applications

Supports long-term operational efficiency without wear

Designed specifically for reliable motion control

Suitable for both industrial and commercial machinery

Manufactured by ntn, a trusted name in technical components

Related links