NTN Track Roller Track Roller Track Roller NUKR47H/3AS 27 mm ID, 25.5 mm OD
- RS Stock No.:
- 698-465
- Mfr. Part No.:
- NUKR47H/3AS
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£93.65
(exc. VAT)
£112.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.65 |
*price indicative
- RS Stock No.:
- 698-465
- Mfr. Part No.:
- NUKR47H/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 25.5mm | |
| Product Type | Track Roller | |
| Roller Width | 24mm | |
| Bearing Type | Track Roller | |
| Sub Type | Track Roller | |
| Bore Size | 27mm | |
| Static Load Rating | 48kN | |
| Dynamic Load Rating | 38.5kN | |
| Roller Shape | Spherical | |
| Roller Style | Stud | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 25.5mm | ||
Product Type Track Roller | ||
Roller Width 24mm | ||
Bearing Type Track Roller | ||
Sub Type Track Roller | ||
Bore Size 27mm | ||
Static Load Rating 48kN | ||
Dynamic Load Rating 38.5kN | ||
Roller Shape Spherical | ||
Roller Style Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Cam Follower With Shaft designed for robust performance in demanding applications. This product features an external diameter of 47 mm and a stud diameter of 20 mm, providing a sturdy foundation for handling axial and radial loads. With a width of 24 mm and a total stud length of 66 mm, it ensures a secure fit in various configurations. The cam follower is engineered to accommodate high-speed operations with a grease lubrication limit speed of up to 24,000 °/s, making it suitable for precision machinery. Its construction includes a drawn cup and an outer sphere, optimising load distribution and enhancing durability, while a maximum tightening torque of 98 N-m confirms its reliability under tension. Ideal for both industrial and commercial applications, this product exemplifies strength and efficiency in mechanical systems.
External diameter of 47 mm ensures compatibility with a range of machinery
Sturdy construction supports high axial and radial loads for reliable operation
Precision class P0 provides consistent performance standards
Radial clearance class CN allows for optimal fit and function
Mass of 0.38 kg contributes to a lightweight design without compromising strength
Maximum operating temperature of 393.15 °K ensures resilience in extreme environments
Dynamic load rating of 38500000 mN guarantees durability under stress
Static load rating of 48000000 mN enhances safety and performance longevity
Track load capacity of 4700000 mN supports varied applications with ease
Thoughtfully designed for axial lubrication with an 8 mm diameter hole enhancing maintenance ease
Related links
- NTN Track Roller Track Roller Track Roller KR26CLL/3AS 10 mm ID, 26 mm OD
- NTN Track Roller Track Roller Track Roller NUKR35/3AS 16 mm ID, 19 mm OD
- NTN Track Roller Track Roller Track Roller KR22XCLL/3AS 10 mm ID, 22 mm OD
- NTN Track Roller Track Roller Track Roller KR52XLLH/3AS 37 mm ID, 25 mm OD
- NTN Track Roller Track Roller Track Roller KRV62XLLH/3AS 44 mm ID, 30 mm OD
- NTN Track Roller Track Roller Track Roller KRV30XLLH/3AS 23 mm ID, 15 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 25.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 25.5 mm OD
