NTN Track Roller Track Roller Track Roller NUKR35/3AS 16 mm ID, 19 mm OD

Image representative of range

Subtotal (1 unit)*

£60.60

(exc. VAT)

£72.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.60

*price indicative

RS Stock No.:
698-458
Mfr. Part No.:
NUKR35/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

19mm

Product Type

Track Roller

Roller Width

18mm

Sub Type

Track Roller

Bearing Type

Track Roller

Bore Size

16mm

Static Load Rating

25.7kN

Dynamic Load Rating

22.3kN

Roller Shape

Spherical

Roller Style

Stud

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cam Follower With Shaft is engineered to provide exceptional performance in demanding applications. This robust component features a spherical outer ring and a full-complement cylindrical roller design, optimising load distribution and durability. Ideal for use in precision machinery, it boasts an external diameter of 35 mm and a stud diameter of 16 mm for compatibility with various structures. The cam follower is equipped with radial and axial lubrication holes, facilitating efficient maintenance and enhancing service life. With a maximum tightening torque of 52 N·m, this product is a reliable solution for both dynamic and static load challenges, ensuring seamless operation under varying temperatures.

Spherical outer ring design enhances load capacity and stability

Full complement cylindrical roller structure maximises wear resistance

Integrated radial and axial lubrication holes for improved maintenance

Dynamic load rating of 22300000 mN ensures robust performance

Static load rating of 25700000 mN for enhanced reliability under static conditions

Operating temperature range from 253.15 K to 393.15 K supports versatile applications

Compact dimensions facilitate easy integration into space constrained environments

Radial clearance class CN provides standard operational flexibility

Precision class P0 ensures consistent quality and performance

Related links