NTN Track Roller Track Roller Track Roller KRV62XLLH/3AS 44 mm ID, 30 mm OD

Image representative of range

Subtotal (1 unit)*

£125.54

(exc. VAT)

£150.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.54

*price indicative

RS Stock No.:
698-445
Mfr. Part No.:
KRV62XLLH/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Track Roller

Roller Diameter

30mm

Sub Type

Track Roller

Bearing Type

Track Roller

Bore Size

44mm

Static Load Rating

98.5kN

Dynamic Load Rating

39.5kN

Roller Style

Stud

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cam follower with shaft is engineered for precision and reliability, making it an essential component in various applications. Designed to accommodate dynamic and static loads, this bearing ensures optimal performance under challenging conditions. With a robust external diameter of 62 mm and a stud diameter of 24 mm, it fits seamlessly into your machinery, guaranteeing stability and durability. Its robust architecture, featuring a radial clearance class of CN, allows for effective handling of radial loads, making it suitable for high-performance environments. Whether working under extreme temperatures or varying speeds, this cam follower is built to last, providing peace of mind for your operations.

External diameter of 62 mm for compatibility in numerous applications

Unique stud design with a diameter of 24 mm ensures secure mounting

Width of 29 mm allows for efficient load distribution

Dynamic load rating of 39,500,000 mN facilitates operation under significant stresses

Precision-class P0 guarantees exceptional accuracy during operation

Mass of just 0.8 kg for lightweight but robust performance

Operating temperature ranges from -20°C to 100°C, making it versatile

Designed for grease lubrication with a limit speed of 19,800 °/s, enhancing efficiency

Incorporates axial and radial lubrication holes for improved maintenance

Related links