NTN Track Roller Track Roller Track Roller KRV30XLLH/3AS 23 mm ID, 15 mm OD

Image representative of range

Subtotal (1 unit)*

£52.75

(exc. VAT)

£63.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.75

*price indicative

RS Stock No.:
698-441
Mfr. Part No.:
KRV30XLLH/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

15mm

Product Type

Track Roller

Bearing Type

Track Roller

Sub Type

Track Roller

Bore Size

23mm

Static Load Rating

20.3kN

Dynamic Load Rating

12kN

Roller Style

Stud

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Cam follower with shaft is engineered for reliability in demanding applications, offering robust performance and exceptional durability. This precise engineering ensures seamless operation in various mechanical systems, making it an indispensable component for machinery that requires dependable motion guidance. With a well-structured design characterised by a drawn cup style, the cam follower designed to endure challenging conditions while maintaining optimal functionality. It is particularly suited for scenarios where axial and radial loads need to be adeptly managed, contributing to enhanced system efficiency and longevity.

External diameter of 30 mm optimises space without compromising strength

Stud diameter of 12 mm enhances compatibility with various mounting configurations

Width of bearing at 14 mm provides excellent load distribution

Dynamic load rating of 12,000,000 mN ensures high-performance reliability

Mass of 0.089 kg promotes lightweight applications without sacrificing sturdiness

Precision class P0 delivers consistent performance across varied operational settings

Grease lubrication limit speed of 39,000 °/s supports high-speed applications

Operating temperature range of 253.15 °K to 373.15 °K enhances versatility in diverse environments

Radial clearance class CN ensures balanced support and reduced wear in motion

Total stud length of 40 mm allows for versatile installation options

Related links