- RS Stock No.:
- 794-5705
- Mfr. Part No.:
- 500-444
- Brand:
- Mitutoyo
Discontinued product
- RS Stock No.:
- 794-5705
- Mfr. Part No.:
- 500-444
- Brand:
- Mitutoyo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Absolute Digimatic Solar Sliding Caliper
500 Series 150 mm DIN 862 Super Digital Caliper.
Environmentally friendly model does not require batteries
Flat depth gauge
Min. luminosity for use: 60 lux
Supplied in a case
Impact proof housing
IP67 Coolant proof
Flat depth gauge
Min. luminosity for use: 60 lux
Supplied in a case
Impact proof housing
IP67 Coolant proof
Specifications
Attribute | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Digital |
Calibrated | UKAS |
Accuracy | ±0.02 mm |
Resolution | 0.01 mm |
- RS Stock No.:
- 794-5705
- Mfr. Part No.:
- 500-444
- Brand:
- Mitutoyo