- RS Stock No.:
- 236-0378
- Mfr. Part No.:
- DF.19-01
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 236-0378
- Mfr. Part No.:
- DF.19-01
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
The Facom drum brake Vernier caliper capacity and reading to suit requirements of car, LCV and HGV applications. Capacity is 40 to 300 mm, inner thickness measurement of brake drums on cars and LCVs. Supplied in a reinforced fabric case with serial number
Nose length: 100 mm
0.20 mm reading increments internal drum measurements for cars and LCVs
0.10 mm increments for readings between tips
0.20 mm reading increments internal drum measurements for cars and LCVs
0.10 mm increments for readings between tips
Specifications
Attribute | Value |
---|---|
Caliper Type | Vernier Caliper |
Capacity | 300mm |
Resolution | 0.1 mm |