UKAS(1465499) solid brass gauge

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

Measure your sheet metal, wire or other small items with accuracy using these very handy non-digital calipers. They are especially useful for checking wire sizes and thicknesses of metal in your jewellery making

Solid brass for strength and longevityFeatures notched jaws for inside/outside measurementsA 1/10th mm vernier for accuracyCombination of inches and millimetresLength 100mm

5 In stock for delivery within 2 working days
Price Each
£ 45.64
(exc. VAT)
£ 54.77
(inc. VAT)
Units
Per unit
1 +
£45.64
Not available for guaranteed pre 9am/10am delivery
Related Products
The SKF 729865 series feeler gauges have been ...
Description:
The SKF 729865 series feeler gauges have been designed for accurate bearing clearance measurement. These feeler gauges can be used to measure the internal clearance when adjusting spherical roller bearings. • Highly accurate measurement• 729865 A is supplied with protective plastic cover and 13 blades of 100 mm length• 729865 ...
These feeler gauges consist of a series of ...
Description:
These feeler gauges consist of a series of 19 blades secured by a screw to a nickel-plated frame. The size has been etched on the individual blade.A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. ...
Bi-metal element thermometers with applications in the heating ...
Description:
Bi-metal element thermometers with applications in the heating and ventilation process, and refrigeration industries Dual scale Acrylic Window Temperature range covers both hot & chilled water applications Manufactured to DIN 162031/2 in. BSP Brass Male Thread Vertical entry types: 324-8384, 324-8413, 324-8407, 324-8429.
RS Pro digital thickness gauge designed to measure ...
Description:
RS Pro digital thickness gauge designed to measure a wide variety of materials from metal to sheets paper. The RS Pro gauge features a digital readout and includes a lanyard ring for accessibility. Lightweight digital thickness gauge Clear LCD display Reads in inches and millimetres Manufactured from extra strong carbon ...