RS PRO Caliper & Micrometer Set 0.01 mm ,Metric & Imperial With UKAS Calibration

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Digital Caliper & Micrometer Set

Professional Caliper and Micrometer measuring kit supplied in a compact lockable case with pre-cut protective foam.

Digital Caliper (150mm)

Digital Caliper with large 11mm LCD display for general workshop and machine shop use.

Outside, Inside, Step and Depth measurement
Hardened Stainless Steel frame and jaws
Depth rod
Inch/ mm conversion
Thumbwheel for ease of operation
0.01mm resolution
1 x Sliver Oxide SR44 battery (supplied)

Digital Micrometer (0 – 25mm)

Digital Micrometer with clear LCD display for accurate precise measurement of engineering components.

Relative and absolute modes of operation
0.01mm resolution
Inch/ mm conversion
Tungsten Carbide Anvils
Auto power off function
Spindle lock lever
Friction thimble
Chrome plated frame
Supplied 1 x Sliver Oxide SR44 battery and Ball Anvil attachment

Specifications
Attribute Value
Caliper Type Digital
Capacity 150mm
Imperial or Metric Both
Display Type Digital
Calibrated UKAS
Accuracy 0.4 mm
Resolution 0.01 mm
17 In stock for delivery within 2 working days
Price Each
£ 227.12
(exc. VAT)
£ 272.54
(inc. VAT)
Units
Per unit
1 +
£227.12
Not available for guaranteed pre 9am/10am delivery
Related Products
The Mitutoyo 0 to 8in digital precision calliper ...
Description:
The Mitutoyo 0 to 8in digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. ...
Professional caliper that allows measurement of interior, exterior, ...
Description:
Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals. Ground stainless steel with anti reflective matt finish Equipped with a lock screw40 HRc hardness Class 0 option has 1/50th 0.02 mm accuracy Standard ...
Professional caliper that allows measurement of interior, exterior, ...
Description:
Professional caliper that allows measurement of interior, exterior, throat, step and depths. This caliper benefits from chemically formed markings for perfect resistance to wear and chemicals. Ground stainless steel with anti reflective matt finish Equipped with a lock screw40 HRc hardness Class 0 option has 1/50th 0.02 mm accuracy Standard ...
Shockproof mechanism disengages the gear assembly from the ...
Description:
Shockproof mechanism disengages the gear assembly from the rack, when the gauge is exposed to sudden impacts. Adjustable dial Hardened & ground racks Bezel lock Lug back fitted Tolerance pointers Anvil thread 2.5mm Measuring Range: 10mm Bezel Diameter: 60mm Dial Graduation: 0.01mm Scale Reading: 0-100Stem Diameter: 8mm.