RS PRO Lighting Trunking Grey, W50 mm x D50mm, L3.5m Galvanised Steel

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Trunking

A range of lighting trunking manufactured from pre-coated galvanised steel, it has a 50x50 mm body section with either a white PVC or steel snap-in lid.

Lighting

All galvanised steel used in the manufacture of cable trunking and fittings complies with BS EN 10142 (formerly known as BS 2989), ensuring a no-flake, no-fracture product.

Specifications
Attribute Value
Width 50 mm
Depth 50mm
Trunking/Chain Type Lighting Trunking
Colour Grey
Material Galvanised Steel
Length 3.5m
Standards Met BS EN 50085-1:2005, BS EN 50085-2-1:2006, RoHS Compliant
101 In stock for FREE next working day delivery
Price Each
£ 36.17
(exc. VAT)
£ 43.40
(inc. VAT)
Units
Per unit
1 - 9
£36.17
10 - 49
£34.36
50 +
£32.55
Related Products
Brought to you by RS Pro, this Quick-Fix ...
Description:
Brought to you by RS Pro, this Quick-Fix galvanised steel trunking is the ideal solution for cable management where durability is a necessity. It features a rapid and fool proof method for securing the lid, by simply twisting turnbuckles through 90°. With the lid locked in place, the trunking provides ...
Brought to you under the trusted RS Pro ...
Description:
Brought to you under the trusted RS Pro range, this rigid PVC cable trunking is lead free and flame retardant. The fingers are smooth to reduce the risk of injury to installer. A self-adhesive tape at the bottom of the trunking acts as a retaining aid. This trunking is halogen ...
Brought to you under the RS Pro range, ...
Description:
Brought to you under the RS Pro range, this flexible cable trunking is a one piece, slotted side wall, open fingered design allows you to route and protect wires in applications that require flexibility. The unique finger design makes it easy to add or remove wires. Easy to fix and ...
RS PRO closed slot industrial trunking comes in ...
Description:
RS PRO closed slot industrial trunking comes in black PVC, giving that clean modern finish to any work area. The pre-punched flat back allows you to organise your cables fixing them to the area the trunking will be applied to. Featuring a clip-on lid, allowing for a simple yet effective ...