RS PRO Industrial Trunking Grey, W75 mm x D75mm, L3m Galvanised Steel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Galvanised Steel Cable Trunking

Brought to you by RS Pro, this Quick-Fix galvanised steel trunking is the ideal solution for cable management where durability is a necessity. It features a rapid and fool proof method for securing the lid, by simply twisting turnbuckles through 90°. With the lid locked in place, the trunking provides full earth continuity between the body and lid. Constructed from high-quality galvanised steel, this cable trunking is ideal for environments where extra protection from potential impact may be required. All models are highly reliable and excellent quality.

Features and Benefits

• Durable Construction
• Easy Access Lid
• Full Earth Continuity
• Supplied with fixing screws

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.

Trunking uses

Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:

• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables

Galvanised Steel

Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.

Specifications
Attribute Value
Width 75 mm
Depth 75mm
Trunking/Chain Type Industrial Trunking
Colour Grey
Material Galvanised Steel
Length 3m
Standards Met BS EN 50085-1:2005, BS EN 50085-2-1:2006
66 In stock for FREE next working day delivery
Price Each
£ 63.50
(exc. VAT)
£ 76.20
(inc. VAT)
Units
Per unit
1 - 9
£63.50
10 - 49
£60.31
50 +
£57.15
Related Products
BS4568 Part 2 product finish classification.,Class 2 - ...
Description:
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside. Lids are secured by M5 x 8mm mushroom head screws.
There are three alternative methods of fitting trapeze ...
Description:
There are three alternative methods of fitting trapeze hangers to threaded rods as shown below. All three methods are applicable to trapeze hangers for–600-900“€€mm widths but only type ‰ applies to narrower trapeze hangers. The recommended safe working load for each width and method of fi†ing is given in the ...
Fast fix support rails (150mm RS 808-4309 or ...
Description:
Fast fix support rails (150mm RS 808-4309 or 300mm RS 808-4302) can be used for floor, wall and trapeze mounting. For trapeze mounting, add 100mm to the width of the tray so that you can order the correct size support rail.
Versatile electro-galvanised steel wire basket cable tray supplied ...
Description:
Versatile electro-galvanised steel wire basket cable tray supplied in 3 metre lengths. Electro-welded, electrogalvanised steel construction Lighter weight than conventional cable tray Open wire structure maximises ventilation preventing build up of heat in cables.