SES Sterling Slotted Panel Trunking Grey, Open Slot, W60 mm x D80mm, L2m PVC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Cable Duct

Rigid PVC quality 9051 trunking, grey (RAL 7030), density 1.56
Side slots and perforated bottom.
Flame retardant to UL94-V0 standard, with a dielectric strength of 15 kV/mm.
Recommended for industrial wiring.

Specifications
Attribute Value
Width 60 mm
Depth 80mm
Trunking/Chain Type Slotted Panel Trunking
Colour Grey
Material PVC
Length 2m
Slot Type Open
Discontinued product