- RS Stock No.:
- 669-9441
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 669-9441
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Flange Coupler
Flange Couplers used for supporting trunking ends to walls or vertical supports, can also be used by connecting into an existing trunking run where it would be difficult to remove the trunking to fit a tee
Galvanised Steel
Selection of fittings which enable you to configure your installation manufactured from pre-coated galvanised steel, incorporate quick release style lids. All fittings come supplied complete with fixing screws.
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Flanged Coupler |
Material | Galvanised Steel |
Width | 100 mm |
Height | 100mm |
Dimensions | 100 x 100mm |
Series | Galvanised Steel |