RS PRO Galvanised Steel 100 x 100mm 90° Bend Inside Lid
31 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 669-9435
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
Units | Per unit |
1 - 9 | £28.19 |
10 - 49 | £26.79 |
50 + | £25.38 |
90° Bend/Internal Lid
Attribute | Value |
Trunking Accessory Type | 90° Bend Inside Lid |
Material | Galvanised Steel |
Width | 100mm |
Height | 100mm |
Dimensions | 100 x 100mm |
Series | Galvanised Steel |