- RS Stock No.:
- 852-839
- Mfr. Part No.:
- TBU441
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 852-839
- Mfr. Part No.:
- TBU441
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Socket Mounting Box, Square Corner
Ideal for both power and data outlets where more depth may be required for the fittings and cables. The 32mm depth surface mounting boxes can be used in conjunction with stock no.s 499-9207 or 852-851 box entry adaptors. The single gang 44mm depth box can be used in conjunction with stock no. 499-9207 box entry adaptor only.
Approvals
-
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Switch & Socket Box |
Material | uPVC |
Width | 87 mm |
Height | 44mm |
Dimensions | 87 x 87 x 44mm |
Series | Miniature PVC |