- RS Stock No.:
- 481-169
- Mfr. Part No.:
- 0 756 69
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 481-169
- Mfr. Part No.:
- 0 756 69
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Legrand Clip-Together Mosaic Trunking
The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.
Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.
Standards
IP40, IK07, EN 50085-2-1, NF C 68-104
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Cover Joint |
Material | Plastic |
Width | 45 mm |
Series | Commercial |