• RS Stock No. 197-400
  • Brand Legrand
  • Mfr. Part No. 0 106 91
Legrand
Legrand uPVC Cable Trunking Accessory Body Joint Miniature PVC
Image representative of range
Product Details

50 x 150 DLP Scalable Trunking

DLP installation trunking, 2 compartments, with a central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.

Ref.
Manuf.
description
Body  
104 27 50 x 150 mm DLP trunking
Finish accessories  
105 82 Separating partition (2 m)
106 81 Staples for 65 mm cover
106 91 Body shell seal with splice
108 01 Seal for 65 mm wide cover
107 03 Left or right end
106 06 Internal angle, varies from 85 ° → 95 °
106 35 External angle, varies from 60 ° → 120 ° (depth 50 mm)
107 89 90 ° flat angle (H = 80 mm)
107 35 80 mm wide flat connectors

Standards

Complies with NF C 68-104

//media.rs-online.com/t_line/L0197400-10.jpg

Standards

Complies with NF C 68-104

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Trunking Accessory TypeBody Joint
MaterialUPVC
SeriesMiniature PVC
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
RoHS Status: Not Applicable
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 197-400
    Description Legrand uPVC Cable Trunking Accessory Body Joint Miniature PVC
    Manufacturer/Brand: Legrand
    Mfr. Part No. 0 106 91
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201