- RS Stock No.:
- 798-9436
- Mfr. Part No.:
- MRFL100PG
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 798-9436
- Mfr. Part No.:
- MRFL100PG
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Swifts® MRF Medium Duty Straight Lengths
Pre-galvanised straight lengths of medium duty cable tray
Legrand Swifts® MRF Medium Duty Cable Tray
Specifications
Attribute | Value |
---|---|
Tray/Basket Type | Medium Duty Tray |
Length | 3m |
Width | 100 mm |
Depth | 25mm |
Material | Pre-Galvanised Steel |
Series | Swifts |