- RS Stock No.:
- 249-4441
- Brand:
- Cablofil International
- RS Stock No.:
- 249-4441
- Brand:
- Cablofil International
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Wire Tray
A wire basket design easily formed on site
Approvals
-
Specifications
Attribute | Value |
---|---|
Tray/Basket Type | Wire Tray |
Length | 3m |
Width | 100 mm |
Depth | 30mm |
Material | Electrogalvanised steel |