Maxim MAX483CSA+, Line Transceiver, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Number of Receivers 1
Number of Transceivers 1
Number of Drivers per Line 32
Number of Receivers per Line 32
Data Rate 250kbps
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Transmitter Signal Type Differential
Receiver Signal Type Differential
Interface Standards RS-422, RS-485
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Minimum Operating Temperature 0 °C
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +70 °C
100 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 1.363
(exc. VAT)
£ 1.636
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£1.363
£136.30
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 ...
MAX3072EESA+T | Maxim MAX3072EESA+T, Cable Transceiver 250kbps Differential, ...
Description:
MAX3072EESA+T | Maxim MAX3072EESA+T, Cable Transceiver 250kbps Differential, 8-Pin SOIC