Linear Technology LTM2881IY-3#PBF, Cable Transceiver 20MBps Differential, 32-Pin BGA

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1 (RS232), 1 (RS485)
Number of Receivers 1 (RS232), 1 (RS485)
Number of Transceivers 1
Number of Drivers per Line 1 (RS232), 1 (RS485)
Number of Receivers per Line 1 (RS232), 1 (RS485)
Data Rate 20Mbps
Mounting Type Surface Mount
Package Type BGA
Pin Count 32
Transmitter Signal Type Single Ended
Receiver Signal Type Differential
Interface Standards RS-422/ RS-485
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Length 15mm
Dimensions 15 x 11.25 x 3.42mm
Maximum Operating Temperature +85 °C
Width 11.25mm
Height 3.42mm
Minimum Operating Temperature -40 °C
65 In stock for FREE next working day delivery
Price Each
£ 14.65
(exc. VAT)
£ 17.58
(inc. VAT)
Units
Per unit
1 - 5
£14.65
6 - 29
£14.11
30 - 59
£13.58
60 +
£13.05
Packaging Options:
Related Products
TSB41AB2PAP | Texas Instruments TSB41AB2PAP, Cable Transceiver, 4-TRX ...
Description:
TSB41AB2PAP | Texas Instruments TSB41AB2PAP, Cable Transceiver, 4-TRX 400MBps Differential, 64-Pin HTQFP
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 ...
MAX483CSA+T | Maxim MAX483CSA+T, Cable Transceiver 250kbps Differential, ...
Description:
MAX483CSA+T | Maxim MAX483CSA+T, Cable Transceiver 250kbps Differential, 8-Pin SOIC
MAX3072EESA+T | Maxim MAX3072EESA+T, Cable Transceiver 250kbps Differential, ...
Description:
MAX3072EESA+T | Maxim MAX3072EESA+T, Cable Transceiver 250kbps Differential, 8-Pin SOIC