- RS Stock No.:
- 185-7616
- Mfr. Part No.:
- LCI400
- Brand:
- MADE
Discontinued product
- RS Stock No.:
- 185-7616
- Mfr. Part No.:
- LCI400
- Brand:
- MADE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Identifies cables and cores
Gives phase rotation
Live LV
Simple to use
Visual and audible signal
Improves efficiency
Enhanced safety
Gives phase rotation
Live LV
Simple to use
Visual and audible signal
Improves efficiency
Enhanced safety
Specifications
Attribute | Value |
---|---|
Meter Type | Cable Tracer |
Battery Type | 6LR61 Dry Battery |
Power Source | Battery |
Maximum Safe Working Voltage | 115 V, 230 V, 440 V |
Model Number p | LCI-400 |