- RS Stock No.:
- 188-9439
- Mfr. Part No.:
- 156-01087 Q50REC5A-PA66W-BK
- Brand:
- HellermannTyton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-9439
- Mfr. Part No.:
- 156-01087 Q50REC5A-PA66W-BK
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
These cable ties and EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.
Pre-assembled 2-piece fixing tie with EdgeClip and Q-tie
A perfect complement within our Q-Series range
Unique and innovative cable tie with open-head design
Time saving solution due to quick and simple installation
Q-tie saves more than 25% of usual working time
Cable tie head can be moved after bundling
For edges of 1 – 3 mm
A perfect complement within our Q-Series range
Unique and innovative cable tie with open-head design
Time saving solution due to quick and simple installation
Q-tie saves more than 25% of usual working time
Cable tie head can be moved after bundling
For edges of 1 – 3 mm
Specifications
Attribute | Value |
---|---|
Length | 210mm |
Width | 4.7 mm |
Colour | Black |
Type | Fixing |
Quantity | 2 |
UV Resistant | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Tensile Strength | 220N |
Series | Q-Series |
Maximum Bundle Diameter | 45mm |