HellermannTyton Expandable Braided Fibreglass Red Cable Sleeve, 1mm Diameter, 200m Length, G6SE2 Series
- RS Stock No.:
- 209-7583
- Mfr. Part No.:
- 176-00101
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 209-7583
- Mfr. Part No.:
- 176-00101
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 1mm | |
| Colour | Red | |
| Material | Fibreglass | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Standards Met | RoHS | |
| Series | G6SE2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 1mm | ||
Colour Red | ||
Material Fibreglass | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Standards Met RoHS | ||
Series G6SE2 | ||
- COO (Country of Origin):
- CN
The HellermannTyton expandable braided sleeve is made from glass-fibre material. The total length of the sleeve reel in a pack is 200m.
Colour: Red


