- RS Stock No.:
- 137-3898
- Mfr. Part No.:
- 02120006010
- Brand:
- SES
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-3898
- Mfr. Part No.:
- 02120006010
- Brand:
- SES
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
High Temperature Expandable Sleeves
Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 7.5mm |
Colour | Black |
Material | Neoprene |
Sleeve Length | 30mm |
Minimum Cable Diameter | 7.5mm |
Maximum Cable Diameter | 12mm |
Dielectric Strength | 13kV/mm |
Wall Thickness | 0.8mm |
- RS Stock No.:
- 137-3898
- Mfr. Part No.:
- 02120006010
- Brand:
- SES
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL