PMA Braided Polyamide Black Cable Sleeve, 6mm Diameter, 100m Length, F.66 Series
- RS Stock No.:
- 103-4308
- Mfr. Part No.:
- F.66.06SW
- Brand:
- PMA
Stock information currently inaccessible
- RS Stock No.:
- 103-4308
- Mfr. Part No.:
- F.66.06SW
- Brand:
- PMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Sleeve Diameter | 6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Fire Behaviour | Halogen Free, Self-extinguishing | |
| Standards Met | DIN 5510-2, EN 45545-2, NF F 16-101, NF F 16-102, UL Recognized, UL-File E 125 619 | |
| Series | F.66 | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Sleeve Diameter 6mm | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 100m | ||
Braided Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Fire Behaviour Halogen Free, Self-extinguishing | ||
Standards Met DIN 5510-2, EN 45545-2, NF F 16-101, NF F 16-102, UL Recognized, UL-File E 125 619 | ||
Series F.66 | ||
- COO (Country of Origin):
- CH
