- RS Stock No.:
- 718-3155
- Mfr. Part No.:
- 222A111-25/86-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-3155
- Mfr. Part No.:
- 222A111-25/86-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Ready Coated Lipless - 222A1 Series
Specifications
Attribute | Value |
---|---|
Type | Right Angle Cable Boot |
Inside Diameter Primary | 17.8mm |
Inside Diameter Secondary | 17.8mm |
Adhesive Lined | Yes |
Material | Fluid Resistant Elastomer |
Number of Breakouts | 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Shrunk Diameter Primary | 7.9mm |
Shrunk Diameter Secondary | 3.8mm |