- RS Stock No.:
- 123-1023
- Mfr. Part No.:
- Z67250
- Brand:
- Zircon
Discontinued product
- RS Stock No.:
- 123-1023
- Mfr. Part No.:
- Z67250
- Brand:
- Zircon
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Metal Detection Depth | 38mm |
Stud Detection Depth | 19mm |
Cable Detection Depth | 51mm |
Live AC Conductor Indicator | Yes |
Display Type | LCD |
Battery Type | 9V Alkaline |
Power Source | Battery |
Dimensions | 38 x 83 x 197mm |
Weight | 219 (Without Battery)g |
Height | 197mm |
Length | 38mm |
Maximum Operating Temperature | +49°C |
Minimum Operating Temperature | +4°C |
Width | 83mm |
Model Number p | Z67250 |