- RS Stock No.:
- 894-9360
- Mfr. Part No.:
- ZHD-SCE-12.7-50-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 894-9360
- Mfr. Part No.:
- ZHD-SCE-12.7-50-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ZHD-SCE Heat-shrink Cable ID Sleeves
ZHD-SCE is the first and only heat shrink cable identification system with both Low Fire Hazard and Diesel Resistant properties available in the marketplace today - which meets the EN 45545-2 standard for fire safety in rail vehicles. The heat shrink cable markers are ideal for locations where there is a fire risk to people or equipment and outstanding fluid resistance is required - especially from diesel. The markers are suitable for pre-termination cable identification across multiple applications in the rail, mass transit, aerospace, marine and heavy industrial sectors.
Features and benefits
Zero halogen material
Diesel Resistant and flame resistant
Low smoke and toxicity
Sleeve diameters from 2.4mm(3/32) to 38.1mm (1 1/2)
Shrink ratio of 2:1
Single product enables inventory reduction
EN45545-2 Hazard Level 2 for fire safety in rail vehicles and NFPA130
Specifications
Attribute | Value |
---|---|
Affixing Method | Heat Shrink |
Minimum Cable Diameter | 6.99mm |
Maximum Cable Diameter | 10.79mm |
Colour | White |
Length | 50mm |
Quantity | 250 |
Material | Radiation Cross Linked Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | ZHD-SCE |
Resistant To | Industrial Fluids |
Cable Diameter Range | 6.99 → 10.79mm |
Standards Met | BS 6853, ELV Compliant, EN 45545-2, EN 50343, REACH, RoHS Compliant, RW 2536 |
Operating Temperature Range | -55 → +125 °C |