- RS Stock No.:
- 175-7516
- Mfr. Part No.:
- B33FT-01-425
- Brand:
- Brady
Discontinued product
- RS Stock No.:
- 175-7516
- Mfr. Part No.:
- B33FT-01-425
- Brand:
- Brady
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Brady White Cable Label
The Brady white cable label is a printer accessory ideal for electrical cable identification. It comes with a thermal transfer printed polypropylene material, ideal for wire and cable marking. It is a good quality label comes with a white translucent printable zone for effortless readability. The tape has excellent lamination over the printable space to protect the text. It uses permanent acrylic adhesive especially for tightly curved surfaces. It has various characteristics like ease of use, permanence in print performance and excellent adhesive which makes it indisputable in the long run.
Features and Benefits
• Abrasion resistant
• Chemical resistant
• Cost efficient
• Excellent print performance
• Fluid resistant
• Humidity resistant
• Length is 30mm
• Matte finish white colour
• Polypropylene type material
• Service temperature range between -70 and 80°C
• Solvent resistant
• Weather resistant
• Chemical resistant
• Cost efficient
• Excellent print performance
• Fluid resistant
• Humidity resistant
• Length is 30mm
• Matte finish white colour
• Polypropylene type material
• Service temperature range between -70 and 80°C
• Solvent resistant
• Weather resistant
Applications
• Cable identification
• Electrical networks
• Telecommunication
• Electrical networks
• Telecommunication
Certifications
• CSA certified
• DIN VDE certified
• UL approved
• DIN VDE certified
• UL approved
Specifications
Attribute | Value |
---|---|
Tape Width | 10 mm |
Works With Printer Models | BBP33, i3300 |
Background Colour | White |
Print Colour | Black |
Tape Length | 30 mm |