- RS Stock No.:
- 226-0303
- Mfr. Part No.:
- 2843160
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 226-0303
- Mfr. Part No.:
- 2843160
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Rittal cable gland sheathing may optionally be interrupted at the contact point or removed completely inside the enclosure. The cable shielding in the enclosure is retained. The supplied lock nut cuts automatically into the paint when screwed onto spr
IP 68 protection category
Metric
Metric
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Maximum Cable Diameter | 4.5mm |
Minimum Cable Diameter | 10mm |
Series | SZ |
IP Rating | IP68 |
Locknut Included | Yes |