- RS Stock No.:
- 226-0221
- Mfr. Part No.:
- 2411851
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 226-0221
- Mfr. Part No.:
- 2411851
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Rittal cable gland and lock nut are sold together in a single pack, this saves additional ordering and storage. It has clamping membranes for even tightening and strain relief to protect the cables. Used for cables 19 to 28 mm diameter.
IP 68 protection category
Brass
Brass
Specifications
Attribute | Value |
---|---|
Thread Size | M40 |
Maximum Cable Diameter | 19mm |
Minimum Cable Diameter | 28mm |
Material | Brass |
Series | SZ |
IP Rating | IP68 |
Locknut Included | Yes |