- RS Stock No.:
- 226-0208
- Mfr. Part No.:
- 2411611
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 226-0208
- Mfr. Part No.:
- 2411611
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Rittal cable gland and lock nut are sold together in a single pack, this saves additional ordering and storage. It has clamping membranes for even tightening and strain relief to protect the cables. Used for cables 5 to 10 mm diameter.
IP 68 protection category
polyamide
polyamide
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Maximum Cable Diameter | 5mm |
Minimum Cable Diameter | 10mm |
Material | Polyamide |
Colour | Grey |
Series | SZ |
IP Rating | IP68 |
Locknut Included | Yes |