- RS Stock No.:
- 226-0205
- Mfr. Part No.:
- 2410121
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 226-0205
- Mfr. Part No.:
- 2410121
- Brand:
- Rittal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal cable gland smooth, solid exterior surfaces effectively prevent the depositing of harmful microorganisms. Used in manufacturing, clean room technology application.
Cheaper to clean compared with conventional cable glands
IP69 protection category
IP69 protection category
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Maximum Cable Diameter | 6mm |
Minimum Cable Diameter | 12mm |
Material | Stainless Steel |
Series | HD |
Locknut Included | Yes |