RS PRO, M25 x 1.5 Thread, Polyamide 66, 29.7 mm Diameter Threaded

Subtotal (1 pack of 100 units)*

£7.87

(exc. VAT)

£9.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.87£0.079

*price indicative

RS Stock No.:
606-545
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Gland Plug

Thread Size

M25 x 1.5

Threaded

Yes

Material

Polyamide 66

Diameter

29.7mm

Colour

Grey

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant, UL, UL 94 V-2

COO (Country of Origin):
TW

RS PRO Screw Plug, M25 x 1.5, Nylon, Flame Resistant


This RS PRO Screw Plug is a durable and flame-resistant solution for sealing unused holes. Made from UL-approved Nylon 66 with a UL94V-2 flame rating, it ensures reliability in various applications. Designed for threaded mounting, it provides a secure and neat closure. Compliant with halogen-free and RoHS standards, it meets environmental and safety regulations.

Features and Benefits


Manufactured from UL-Approved Nylon 66 with a UL94V-2 Flame Rating: Ensures durability and flame resistance

Designed to Close Unneeded Holes Effectively: Provides a cost-efficient solution while maintaining a good appearance

Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations

Applications


Electrical enclosures

Industrial machinery

Control panels

Additional Information


Compliant with RoHS and UL 94 V2 standards

Halogen-free for enhanced safety

Thread size M25 x 1.5 for compatibility with standard fittings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links