RS PRO, M20 Thread, Polyamide 66, 24 mm Diameter Threaded
- RS Stock No.:
- 606-544
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£6.48
(exc. VAT)
£7.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.48 | £0.065 |
*price indicative
- RS Stock No.:
- 606-544
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded | Yes | |
| Thread Size | M20 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide 66 | |
| Diameter | 24 mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Yes | ||
Thread Size M20 | ||
Product Type Cable Gland Plug | ||
Material Polyamide 66 | ||
Diameter 24 mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Screw Plug, M20 x 1.5, Nylon, Flame Resistant
The RS PRO Screw Plug is a reliable solution for sealing unused holes in various industrial applications. Constructed from durable nylon, it offers flame resistance and complies with key safety standards, making it ideal for maintaining both functionality and safety in your installations.
Features and Benefits
Manufactured from UL-Approved Nylon 66: Ensures durability and flame resistance, providing long-lasting performance.
Designed to Close Unneeded Holes Effectively: Offers a cost-efficient solution while maintaining a neat appearance.
Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations, ensuring compliance.
Threaded Mounting: Provides a secure and neat closure, enhancing installation reliability.
Applications
Electrical enclosures
Industrial machinery
Control panels
Additional Information
Compliant with UL94V-2 flame rating
Halogen-free for safer use in sensitive environments
RoHS compliant, supporting environmental safety initiatives
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66, 24 mm Diameter Threaded
- RS PRO Polyamide, 25 mm Diameter Threaded
- Phoenix Contact Polyamide, 24 mm Diameter Threaded
- RS PRO Nickel Plated Brass, 22 mm Diameter Threaded
- Lapp Fibreglass Reinforced Polyamide, 24 mm Diameter Threaded
- Alpha Wire Chloroprene Rubber 24 mm Diameter Threaded
- WISKA Polyamide 6, 20 mm Diameter Threaded
- Lapp Polyamide, 20.3 mm Diameter Threaded
