RS PRO, M12 x 1.5 Thread, Polyamide 66, 15 mm Diameter Threaded
- RS Stock No.:
- 606-538
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£19.75
(exc. VAT)
£23.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.75 | £0.198 |
*price indicative
- RS Stock No.:
- 606-538
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded | Yes | |
| Thread Size | M12 x 1.5 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide 66 | |
| Diameter | 15mm | |
| Colour | Black | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Yes | ||
Thread Size M12 x 1.5 | ||
Product Type Cable Gland Plug | ||
Material Polyamide 66 | ||
Diameter 15mm | ||
Colour Black | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Screw Plug, M12 x 1.5, Nylon, Flame Resistant
This RS PRO Screw Plug is a durable and flame-resistant solution for sealing unused holes. Made from UL-approved Nylon 66 with a UL94V-2 flame rating, it ensures reliability in various applications. Designed for threaded mounting, it provides a secure and neat closure. Compliant with halogen-free and RoHS standards, it meets environmental and safety regulations.
Features and Benefits
Manufactured from UL-Approved Nylon 66: Ensures durability and flame resistance
Designed to Close Unneeded Holes Effectively: Provides a cost-efficient solution while maintaining a good appearance
Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations
Applications
Electrical enclosures
Industrial machinery
Control panels
Additional Information
Compliant with UL94V-2 flame rating
Halogen-free design
Thread size: M12 x 1.5
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
