- RS Stock No.:
- 194-5660
- Mfr. Part No.:
- LTP25-M25-EXD-90
- Brand:
- Flexicon
Discontinued product
- RS Stock No.:
- 194-5660
- Mfr. Part No.:
- LTP25-M25-EXD-90
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
For indoor or outdoor use in Zone 1, Zone 2, Zone 21 and Zone 22 Hazardous Areas with all types of cables housed in LTP conduit systems. Suitable for knockouts or threaded entries. Nickel plated brass fitting comprising of nut, earthing ferrule and nylon compression seal, insulating throat and gland with compound barrier. The compound barrier seals around the cable conductors. The insert is manufactured in machined nickel plated brass to facilitate easy assembly and reuse. Also ensures high mechanical strength and electrical continuity..
Applications
On-shore and off-shore petrochemical and refining plants
Distilleries
Paint Spraying Plants
Flourmills
Woodworking Machine Plants
Water Industry
Petrol forecourt environments
Pharmaceutical industry
On-shore and off-shore petrochemical and refining plants
Distilleries
Paint Spraying Plants
Flourmills
Woodworking Machine Plants
Water Industry
Petrol forecourt environments
Pharmaceutical industry
Specifications
Attribute | Value |
---|---|
Nominal Size | 25mm |
Fitting Type | 90° Elbow |
Thread Size | M25 |
Material | Brass |
Colour | Silver |
IP Rating | IP66, IP67, IP68 |
Finish | Nickel Plated |
Series | LTP EXD 90 |