- RS Stock No.:
- 124-0097
- Mfr. Part No.:
- FPAU34-BM32B
- Brand:
- Flexicon
Discontinued product
- RS Stock No.:
- 124-0097
- Mfr. Part No.:
- FPAU34-BM32B
- Brand:
- Flexicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FPAU ULTRA External Thread Brass Swivel Straight
Flexicon FPAU conduit fitting is a one piece straight connector. The connections are made through an integrated seal fast fit, and an external Brass metric thread. The fittings body is made of high impact strength Nylon (PA66).
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Used for the following conduits: FPAS, FPAH, FPR, FPI, FPIH, FPIHR
Features and Benefits
External Brass thread and fast push in fit
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Type of Protection: IP66, IP67, IP68 (2 bar/1m for 72 hours) and IP69
Temperature Range: -50°C to +135°C
Anti-vibration and tamper resistant
UV Resistant
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
Flexicon Flexible Conduit
Specifications
Attribute | Value |
---|---|
Nominal Size | 34mm |
Fitting Type | Swivel |
Thread Size | M32 |
Material | Nylon 66 |
Colour | Black, Grey |
IP Rating | IP66, IP67, IP68, IP69 |
Finish | Black |
Standards Met | BS EN IEC 61386, CE Compliant, REACH Compliant, RoHS Compliant |
Priced to Clear | Yes |
Series | FPAU |