- RS Stock No.:
- 726-3497
- Mfr. Part No.:
- E3 1031.2/5.2
- Brand:
- Fischer Connectors
Discontinued product
- RS Stock No.:
- 726-3497
- Mfr. Part No.:
- E3 1031.2/5.2
- Brand:
- Fischer Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Fischer Connectors Core Series 1031 Connector Environmental Cable Clamp Set
Fischer connectors circular Core Series 1031 connector environmental cable clamp sets seal the cable entry point at the rear of the plug or receptacle cable connector against contaminates as well as offering cable retention and strain relief, these 1031 series seals are utilised inside the connector during the assembly process.
Contains cable clamp, seal, washer,support ring and sleeve
Suitable for S (plug) and KE (receptacle) connector body types
Suitable for S (plug) and KE (receptacle) connector body types
Fischer Connectors Multipole Push-Pull Low Voltage Circular Connectors
Fischer Connectors offer this concise range of push pull circular connectors specifically designed for applications that require secure and precise connector signal integrity. Ideal for military, avionics, automotive and many other connector applications that demand rugged performance, offered in cable mount and panel mount connector versions in 102, 103, 1031 and 104 series with various circular connector body type styles.
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clamp |
Maximum Bundle Diameter | 5.2mm |
Affixing Method | Push In |