Molex Cable Clip Black Clip On Polyester Clip, 2.54mm Max. Bundle

  • RS Stock No. 179-0774
  • Mfr. Part No. 15-04-5404
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Interim Clip Connector

The Molex 70013 series is a 40-pin interim clip connector and is made up of polyester. This interim clip belongs to the product family of SL modular connectors by Molex and is ideal for low power and signal wire-to-board and wire-to-wire applications. SL modular connectors are ideal for stacking of sub-assemblies to form larger connectors and panel mounts for modular wire-to-wire remote interconnections.

Features and Benefits

2.54mm pitch Polarized Polyester material Self-extinguishing fire behaviourFree hanging mount

Applications

Automotive Commercial vehicles Consumer applications Data communication Industrial sites Medical instruments Networking

Certifications

ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 CSA LR19980 IEC-62474 IPC 1752A Class C IPC 1752A Class D UL E29179

Specifications
Attribute Value
Cable Clip/Clamp Style Clip
Maximum Bundle Diameter 2.54mm
Affixing Method Clip On
Material Polyester
Colour Black
Length 51.05mm
Width 8.59 mm
Depth 19.05mm
Fire Behaviour Self-extinguishing
Series 70013
795 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.458
(exc. VAT)
£ 1.75
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
£1.458
£7.29
25 - 45
£1.344
£6.72
50 - 95
£1.246
£6.23
100 - 120
£1.16
£5.80
125 +
£1.086
£5.43
*price indicative
Related Products
Black UV stable polypropylene cable clips with hardened ...
Description:
Black UV stable polypropylene cable clips with hardened steel pins. The clips have a rounded body design which allows them to be fitted over the cable prior to fixing. The three sizes cover cable diameters from 5mm to 8mm. See cable stock no. 521-8133 (typical of range).
Supports for securing sections of corrugated conduit between ...
Description:
Supports for securing sections of corrugated conduit between the various parts of a machine electrical installation. Complete with conduit entry guide and notches for setting an adjustable cable-tie under special securing situations on ceilings, for example. Made of specially modiified polyamide (PA6)Free of halogen, phosphorus and cadmium Self extinguishing Shock ...
Single hole fixing cleats, they are adjustable in ...
Description:
Single hole fixing cleats, they are adjustable in diameter to accommodate a range of cable sizes. Manufactured from low density black polythene, which has good resistance to sunlight and a wide range of chemicals and oils.,Fixing Method - The cleat is opened up and placed around the cable so that ...
The cable cleats are manufactured from LDPE (low ...
Description:
The cable cleats are manufactured from LDPE (low density polythene) which has high strength and impact resistance.,The material is also resistant to corrosion and UV light. It is stable at temperatures of -30°C to +60°C.