TE Connectivity Cable Clamp Black Nylon Cable Clamp, 13.4mm Max. Bundle

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Cable Clamp

The TE Connectivity CPC series black circular connector cable clamp is made of thermoplastic material. It has a maximum bundle diameter of 17.86mm. This cable clamp has a thread size of 3/8-18 UNEF-2B. It provides additional wire protection, strain relief and enhanced aesthetics for circular DIN connector applications. This CPC series cable clamp provides strain relief and can be used on all CPC series receptacles and plugs. This clamp has a housing for a robust and reliable connection system and it is easy to assemble and ideal for industrial applications.

Features and Benefits

For 10mm conduit
Affixing method is screw
Shell size is 23
Straight body orientation
Lightweight

Certifications

ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP69 rated

Specifications
Attribute Value
Cable Clip/Clamp Style Cable Clamp
Maximum Bundle Diameter 13.4mm
Material Nylon 66
Colour Black
Available to back order for despatch 16/12/2020
Price Each (In a Box of 700)
£ 0.731
(exc. VAT)
£ 0.877
(inc. VAT)
Units
Per unit
Per Box*
700 +
£0.731
£511.70
*price indicative
Related Products
ITT Cannon Trident Connector Series of ring-lock circular ...
Description:
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components. Cable Shells. QM Range Plastic ...
Self-adhesive cable bracket Clip lock Gentle cable routing ...
Description:
Self-adhesive cable bracket Clip lock Gentle cable routing thanks to rounded edges and flexible wings. FKH flat cable bracket.
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution. Replacement ...
Miniature circular plastic strain reliefs made from black ...
Description:
Miniature circular plastic strain reliefs made from black thermoplastic. These miniature circular plastic strain reliefs have a vertical body style apart from stock number 745-6003 which is right angle. Nylon housing is resistant to a wide range of chemicals Easy grip turn coupling with positive lock for fast coupling/uncoupling Alignment ...